Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA03B
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Top Plunger
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Operating Force:
4 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. Top Plunger Conduit 4N Linear Screw Mount
Search Keywords:
GLLA03B
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$33.86
$33.860
5
$33.35
$166.750
8
$32.85
$262.800
15
$26.28
$394.200
23
$23.99
$551.770
30
+
$23.51
$705.300
Product Guides
CUSTOMERS
ALSO BOUGHT
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
PS0S0SS60
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Po...
SC-E3-24VAC
Electromechanical Relay 24VAC 68A (67x111x112)mm DIN Rail Contactor Relay
A420-065427-00
AC Frame Solenoid
RH3B-LD-DC24V
Power Relay 24VDC 10A 3PDT Plug-In