GLLA03D
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 3N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA03D
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 3N Linear Screw Mount
Search Keywords:
GLLA03D
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$38.61
$308.880
15
$30.89
$463.350
23
$28.20
$648.600
30
+
$27.64
$829.200