help desk software
DATA SHEET

GLLA03F

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 3N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA03F
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Global
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3 N
Dimension:
47.25 x 31 x 105.5 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 3N Linear Screw Mount
  This product is discontinued, but still in stock
IN STOCK: 30
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.69
$20.690
10
$18.17
$181.700
30
$16.71
$501.300
100
$15.15
$1,515.000
250
$14.70
$3,675.000
500
$14.08
$7,040.000
1,000 +
$13.69
$13,690.000
Tools/3D Models