GLLA04A1Y
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA04A1Y
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Search Keywords:
GLLA04A1Y
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$45.39
$363.120
15
$36.31
$544.650
23
$33.16
$762.680
30
+
$32.49
$974.700