GLLA04A2B
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA04A2B
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Search Keywords:
GLLA04A2B
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$21.37
$21.370
10
$18.86
$188.600
25
$17.41
$435.250
50
$16.88
$844.000
100
$15.38
$1,538.000
250
$14.76
$3,690.000
500
+
$14.37
$7,185.000