GLLA06A2B
HoneywellSwitch Limit N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA06A2B
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
8 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Switch Limit N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 8N Rotary Screw Mount
Search Keywords:
GLLA06A2B
IN STOCK:
91
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$45.34
$45.340
5
$44.66
$223.300
8
$43.99
$351.920
15
$35.19
$527.850
23
$32.13
$738.990
30
+
$31.49
$944.700
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AR22V0R-22R
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
601-6
Cabinet Tip ScrewDriver With Round Shank