help desk software

GLLA06C

Honeywell

Switch Limit N.C. Top Roller Plunger Conduit 6N Linear Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA06C
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Package Type:
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Force:
6 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.C. Top Roller Plunger Conduit 6N Linear Screw Mount
Search Keywords:
GLLA06C
IN STOCK: 18
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$34.78
$69.560
10
$20.72
$207.200
30
$17.49
$524.700
100 +
$16.08
$1,608.000