help desk software
DATA SHEET

GLLA06D

Honeywell

Switch Limit N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 5N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA06D
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
5 N
Dimension:
30.5 x 31 x 89 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 5N Linear Screw Mount
Search Keywords:
GLLA06D
IN STOCK: 86
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.78
$29.780
5
$27.81
$139.050
30
$24.90
$747.000
50
$24.53
$1,226.500
100
$22.67
$2,267.000
250
$22.05
$5,512.500
500 +
$21.71
$10,855.000
Tools/3D Models