GLLC01A1Y
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLC01A1Y
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
Search Keywords:
GLLC01A1Y
This product is discontinued, but still in stock
IN STOCK:
78
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$23.712
$23.712
10
$20.898
$208.980
30
$19.266
$577.980
100
$17.000
$1,700.000
250
$16.301
$4,075.250
500
$15.867
$7,933.500
1,000
+
$15.256
$15,256.000