GLZ51A
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Lever, 19 mm x 6 mm [0.75 in x 0.2 in] Nylon Roller
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLZ51A
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Actuator
Switch Type:
Limit/Enclosed Switch
Color:
Silver
MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Lever, 19 mm x 6 mm [0.75 in x 0.2 in] Nylon Roller
Search Keywords:
GLZ51A
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$74.73
$74.730
10
$35.50
$355.000
25
$30.96
$774.000
50
$27.40
$1,370.000
100
$26.97
$2,697.000
250
$26.56
$6,640.000
500
+
$26.17
$13,085.000
CUSTOMERS
ALSO BOUGHT
GLBB02A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automo...
0801016
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
1759046
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...