GLZ51B
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Lever, 19 mm x 6 mm [0.75 in x 0.2 in] Steel Roller
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLZ51B
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Roller Lever
Switch Type:
Limit Switch
Color:
Silver
MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Lever, 19 mm x 6 mm [0.75 in x 0.2 in] Steel Roller
Search Keywords:
GLZ51B
IN STOCK:
107
Can Ship immediately
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$30.38
$30.380
5
$28.53
$142.650
30
$24.02
$720.600
50
$23.06
$1,153.000
100
$21.39
$2,139.000
250
$20.86
$5,215.000
500
+
$20.55
$10,275.000
CUSTOMERS
ALSO BOUGHT
E13-00J
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
AR9C022-B
Switch Access Keylock Switch Key
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
70G-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In