GLZ52B
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm to 91,5 mm [1.5 in to 3.6 in] Adjustable Length Roller Lever, 19 mm x 6 mm [0.75 in x 0.2 in] Steel Roller .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLZ52B
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Adjustable Roller Lever
Switch Type:
Limit/Enclosed Switch
Color:
Silver
The HONEYWELL GLZ52B is a MICRO SWITCHâ„¢ Global Limit Switch part of the GLA Series. It features an adjustable length roller lever ranging from 38.1 mm to 91.5 mm (1.5 in to 3.6 in) and a durable steel roller measuring 19 mm x 6 mm (0.75 in x 0.2 in). This limit switch is designed to provide reliable and accurate activation and deactivation of machinery and equipment, ensuring safe and efficient operation. Suitable for various industrial applications, the GLZ52B offers precise control and durability for enhanced performance and longevity.
Search Keywords:
GLZ52B
IN STOCK:
84
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.67
$33.670
5
$30.18
$150.900
10
$29.06
$290.600
25
$28.62
$715.500
50
$28.19
$1,409.500
100
$27.77
$2,777.000
250
+
$27.35
$6,837.500
CUSTOMERS
ALSO BOUGHT
151ML2
Switch Limit Side Rotary Conduit 10A 600VAC 230VDC 1HP Rotary Screw Mount
3LS1-4C
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, No...
5ML7
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 26.69N Linear Screw Mou...
GLAA01E7B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
GLDB01A2B
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...