GSAA47C
HoneywellSwitch Limit N.O./N.C. SP4T Top Roller Plunger Conduit 0.1A 50VAC 50VDC Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GSAA47C
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Safety
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SP4T
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42 x 42 x 126.3 mm
Maximum Current Rating:
0.1@50VAC 50VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SP4T Top Roller Plunger Conduit 0.1A 50VAC 50VDC Linear Screw Mount
Search Keywords:
GSAA47C
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$167.415
$167.415
5
$154.418
$772.090
10
$145.049
$1,450.490
25
$127.354
$3,183.850
50
$121.939
$6,096.950
75
$120.110
$9,008.250
100
+
$116.016
$11,601.600