GSXA42D
HoneywellMICRO SWITCH™ Hazardous Location Safety Limit Switches: GSX Series, Red Epoxy-Coated Aluminum Housing, Top Roller Lever with Roller to Left and Hinge to Right, 2 NC/1 NO Slow Action Break Before Make Contacts, AC-15, A300 / DC-13, Q300, NEMA 1, 3, 4, 12, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIC T6 ta -40 °C to +70 °C Gb / Ex tb IIIC T85 °C Db, Agency Approvals: ATEX (CE), cULus, IEC Ex, KOSHA, INMETRO, External and Internal Ground Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GSXA42D
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SP3T
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GSXA42D MICRO SWITCH Hazardous Location Safety Limit Switch is ideal for use in challenging environments. With a red epoxy-coated aluminum housing, this switch features a top roller lever with roller to the left and hinge to the right. It has 2 normally closed/1 normally open slow action break before make contacts, suitable for AC-15, A300/DC-13, Q300 applications. This switch is rated for NEMA 1, 3, 4, 12, 13, and IP67 seal rating, ensuring reliable performance in various conditions. It has an operating temperature range of -40°C to 70°C [-40°F to 158°F] and 1/2 - 14 NPT conduit termination. Additionally, it has NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G hazardous location ratings. With ATEX (CE), cULus, IEC Ex, KOSHA, and INMETRO approvals, this switch is suitable for use in different regions. The external and internal ground screw feature enhances safety and reliability.
Search Keywords:
GSXA42D
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$1,025.84
$1,025.840
3
$1,010.45
$3,031.350
5
$637.42
$3,187.100
10
+
$620.43
$6,204.300
Product Guides