help desk software
DATA SHEET

GTN1A112

Honeywell

Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GTN1A112
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Magnetic Type:
Unipolar
Maximum Output Current:
40 mA
Mounting:
Screw
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
53mm x 26mm dia
Typical Operating Supply Voltage:
8 to 16 V
Termination Type:
Connector
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin
Search Keywords:
GTN1A112
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.659
$66.659
5
$58.549
$292.745
10
$53.843
$538.430
25
$50.576
$1,264.400
50
$49.083
$2,454.150
128
$46.996
$6,015.488
256 +
$45.698
$11,698.688
Tools/3D Models