GXE51C
HoneywellMICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Top Roller Plunger, 1 NC/1 NO Snap Action AC-15, 4A 250V, 2A 400V / DC-13, 0.15A 250VIP66 Sealing, Operating Temperature: -20 °C to 75 °C [-4 °F to 167 °F], 5 m [16.4 ft] Integral Cable Termination, Bottom Exit, II 2 GD Ex d IIC T6, Ex tD A21 IP66 T85°C, Double Insulated, Agency Approvals: ATEX, CE, IEC Ex, KOSHA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GXE51C
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
65 x 30 x 119 mm
Maximum Current Rating:
4@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part GXE51C is a MICRO SWITCH„¢ Hazardous Location Limit Switch from the GXE Series. It features a housing with a top roller plunger and a 1 NC/1 NO snap action AC-15 rated at 4A 250V and 2A 400V, as well as a DC-13 rated at 0.15A 250V. The switch has an IP66 sealing, making it suitable for use in harsh environments, and it has an operating temperature range of -20 °C to 75 °C [-4 °F to 167 °F]. The switch is equipped with a 5 m [16.4 ft] integral cable termination with a bottom exit. It is certified with II 2 GD Ex d IIC T6 and Ex tD A21 IP66 T85°C ratings, ensuring it is safe for use in hazardous areas. The switch is also double insulated for added safety. It holds various agency approvals, including ATEX, CE, IEC Ex, and KOSHA.
Product Highlights:
- II 2 G EExd IIC T6
- KEMA 00 ATEX 2103 X
- Conforms to EN50014, EN50018, CE marked
- EN50047 mounting compatible
- Rugged zinc die-cast housing
- Pre-wired - 5 metres of cable
- Bottom exit cable ONLY
- Double insulated switch element
- Snap action basic switch
Potential Applications:
- Hazardous areas Category 2 (Zone 1) or Category 3 (Zone 2)
- Petrochemical
- Material handling
- Valve
Search Keywords:
GXE51C
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$813.24
$813.240
3
$791.28
$2,373.840
5
$545.99
$2,729.950
10
+
$493.36
$4,933.600
Product Guides