HAFBLF0200CAAX5
HoneywellHoneywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 200 SCCM Flow Range, 5 Vdc Supply Voltage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HAFBLF0200CAAX5
RoHS:
Yes
HTS:
9026802000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Sensor Type:
Mass
Accuracy:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Output Voltage:
N/A
Medium:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Mounting:
Screw
Typical Operating Supply Voltage:
5 V
Flow Range:
±200 SCCM
Operating Temperature:
-20 to 70 °C
Dimension:
43 x 20 x 20 mm
Life Cycle:
Discontinued
The Honeywell Zephyrâ„¢ Analog Airflow Sensor HAFBLF0200CAAX5 is a high-accuracy, bidirectional flow sensor that is designed to provide accurate and reliable measurements in a variety of applications. With a flow range of 0 SCCM to 200 SCCM, this sensor is capable of accurately measuring both high and low flows.Featuring a long port design and fastener mount, the HAFBLF0200CAAX5 sensor is easy to install and provides a stable and secure connection. The 5 Vdc supply voltage ensures efficient operation and compatibility with a range of systems.With Honeywell's reputation for high-quality products, the Zephyrâ„¢ Analog Airflow Sensor HAFBLF0200CAAX5 offers precise and dependable airflow measurements for a wide range of industrial and commercial applications.
Search Keywords:
HAFBLF0200CAAX5
This product is discontinued, but still in stock
IN STOCK:
134
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$178.64
$178.640
3
$175.85
$527.550
5
$148.35
$741.750
10
$143.03
$1,430.300
25
+
$140.88
$3,522.000