HEL-705-U-1-12-00 Temperature Sensor features 1000 Ohm platinum RTD with fiberglass leadwire termination. It comes in a ceramic case package and offers laser-trimmed interchangeability. This Honeywell sensor also comes with high accuracy and fast response time.
Temperature sensors are instruments that are used to measure the temperature of a medium through an electric signal. They are categorized into two types namely, contact sensors and non-contact sensors. The HEL-700 series sensors are thin film platinum RTD's (Resistance Temperature Detector). Honeywell Analog Temperature Sensor HEL-705-U-1-12-00 is designed to monitor or control critical temperatures in a variety of industrial applications such as HVAC equipment, instrument and probe assemblies, process control, motor windings and bearings, battery packs, environmental chambers, ovens and kilns, and drill holes in large objects. They are also used in autoclaves, aircraft, and space vehicles.
Product Highlights:
- Linear resistance vs temperature
- Multiple small sizes
- Ready-to-use, folly assembled elements
- Fast response
- Laser trimmed
- TFE Teflon® or fiberglass lead wires
- Wide temperature range
- Interchangeable
- Accurate
- Ceramic case material
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation