help desk software
DATA SHEET

HEL-707-U-1-12-00

Honeywell

RTD Analog Serial (2-Wire) Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HEL-707-U-1-12-00
RoHS:
Yes
HTS:
85334010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Pt RTD
Mounting:
Probe
Accuracy:
±0.5 °C
Operating Temperature:
-200 to 260 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
305mm insulated leads
Dimension:
6.35 x 2.18 mm
Supplier Package:
N/A

The HEL-707-U-1-12-00 Temperature Sensor has interchangeable characteristics and features ready-to-use fully assembled elements. Temperature sensors are used to provide an indication of the moisture levels in the environment and are very useful for industry processes. The HEL-700 series sensors are thin platinum RTDs (Resistance Temperature Detector). This Temperature and Humidity Sensor is used in autoclaves, aircraft, and space vehicles.

This Honeywell sensor comes with fast time response and a wide temperature range. Sensors monitor or control critical temperatures in a variety of industrial applications such as HVAC equipment, instrument and probe assemblies, process control, motor windings and bearings, battery packs, environmental chambers, ovens and kilns, and drill holes in large objects.

Product Highlights:
  • Accurate
  • Interchangeable
  • Fast response
  • Laser trimmed
  • Ceramic case material
  • Linear resistance vs temperature
  • Multiple small sizes
  • Ready-to-use, fully assembled elements
  • Wide temperature range
  • TFE Teflon® or fiberglass leadwire
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords:
HEL707U11200
IN STOCK: 139
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.45
$56.450
5
$50.37
$251.850
10
$48.87
$488.700
25
$46.77
$1,169.250
50
$44.85
$2,242.500
100
$43.65
$4,365.000
300 +
$43.00
$12,900.000
Tools/3D Models