help desk software
DATA SHEET

HEL-776-A-U-0

Honeywell

Temp Sensor Analog Serial (2-Wire) 2-Pin SIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HEL-776-A-U-0
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
±0.5 °C
Thermal Time Constant:
10 s
Operating Temperature:
-55 to 150 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
15mm leads
Dimension:
4.05 x 1.57 x 3 mm
Supplier Package:
SIP
The HONEYWELL part HEL-776-A-U-0 is a dependable and high-quality temperature sensor designed for analog serial communication. This two-wire sensor is equipped with a 2-pin SIP (Single Inline Package) for easy installation and reliable data transmission. The sensor provides accurate temperature measurements, making it ideal for various industrial and commercial applications. With its durable construction and reliable performance, the HEL-776-A-U-0 is the go-to choice for temperature sensing needs.
Search Keywords:
HEL776AU0
IN STOCK: 109
Ships today, if you order in
Factory Lead-Time
51 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.72
$49.720
5
$44.37
$221.850
10
$43.04
$430.400
25
$41.80
$1,045.000
50
$39.51
$1,975.500
100
$29.63
$2,963.000
250 +
$28.46
$7,115.000
Tools/3D Models