Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HEL-776-A-U-1
RoHS:
Yes
HTS:
85334000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
±0.5 °C
Thermal Time Constant:
10 s
Operating Temperature:
-55 to 150 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
15mm leads
Dimension:
4.05 x 1.57 x 3 mm
The HONEYWELL HEL-776-A-U-1 is a two-wire analog serial temperature sensor that comes in a 2-pin SIP package. This sensor is designed to measure temperature accurately and reliably in various applications. With its compact size and easy installation, this temperature sensor is ideal for industrial, commercial, and residential systems. Its analog output can be easily integrated into existing control systems for precise temperature monitoring and control. Trust HONEYWELL's cutting-edge technology to deliver the highest level of performance and durability in temperature sensing.
Product Highlights:
- Linear resistance vs temperature
- Accurate and interchangeable
- Excellent stability
- Small size
- Printed circuit mountable
- Ceramic SIP package
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
Search Keywords:
HEL776AU1
IN STOCK:
97
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$100.51
$100.510
5
$99.00
$495.000
10
$97.51
$975.100
25
$96.05
$2,401.250
50
$50.85
$2,542.500
75
$35.78
$2,683.500
100
+
$35.07
$3,507.000