help desk software
DATA SHEET

HIH-4000-001

Honeywell

This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifically for high volume OEM users. The sensor features a molded thermoset plastic housing and the sensor’s near linear voltage output allows for direct input to a controller or another device. The HIH-4000 series of humidity sensors are used in refrigeration equipment, medical equipment, OEM assemblies, and HVAC equipment applications. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH-4000-001
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Accuracy:
±3.5 %RH
Function:
Humidity Sensor
Interface Type:
Voltage
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH-4000
Mounting:
PCB Through Hole
Resolution:
N/A
Output Type:
Analog
Dimension:
4.17 x 2.03 x 8.59 mm

Humidity sensors are used to provide an indication of the moisture levels in the environment and are very useful for industry processes. The HIH-4000 series sensors are designed with instrumentation-quality RH (Relative Humidity) sensing performance. These sensors have near linear voltage output which provides direct input to a controller or other devices. They are used in a variety of applications such as refrigeration equipment, HVAC equipment, medical equipment, drying, meteorology, battery-powered systems, and OEM assemblies.

HIH-4000-001 Analog Humidity Sensor is chemically resistant and features laser-trimmed interchangeability. This Honeywell sensor comes with molded thermoset plastic housing and fast response time.

Product Highlights:
  • Chemically resistant
  • Laser-trimmed interchangeability
  • Fast response time
  • Stable, low drift performance
  • Molded thermoset plastic housing
  • Enhanced accuracy, fast response
  • Near linear voltage output vs %RH
Potential Applications:
  • Refrigeration equipment
  • HVAC equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies
Search Keywords:
HIH4000001
IN STOCK: 10,578
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.07
$67.070
5
$59.85
$299.250
10
$58.06
$580.600
25
$55.57
$1,389.250
50
$53.29
$2,664.500
100
$51.87
$5,187.000
250 +
$51.09
$12,772.500
Tools/3D Models