help desk software
DATA SHEET

HIH-4000-002

Honeywell

This laser trimmed integrated humidity sensor from Honeywell comes from their HIH-4000 Series of Humidity Sensors and features a 1.27 mm lead pitch Standard In-Line Package configuration. The series of sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users and features a near linear voltage output that allows for direct input to a controller or other device. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH-4000-002
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Accuracy:
±3.5 %RH
Function:
Humidity Sensor
Interface Type:
Voltage
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH-4000
Mounting:
PCB Through Hole
Resolution:
N/A
Output Type:
Analog
Dimension:
4.17 x 2.03 x 8.59 mm

The Honeywell HIH series humidity sensors provide instrumentation quality RH, relative humidity, sensing in a solderable Single-In-Line package. Humidity sensors are used to provide an indication of the moisture level in the environment. Honeywell sensors are used in a variety of industrial, medical and commercial applications, such as HVAC equipment, meteorology uses, medical equipment, battery-powered systems, drying, OEM assemblies, among others.

The HIH-4000-002 humidity sensor from Honeywell is specifically designed for high volume OEM (Original Equipment Manufacturer) users. Its multilayer construction offers resistance to several application hazards like wetting, dust, dirt, oil and chemicals. This Honeywell sensor is highly stable, offers enhanced accuracy, low drift performance and a fast response time. This device is laser-trimmed for improved interchangeability.

Product Highlights:
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant
  • Enhanced accuracy, fast response
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Molded thermoset plastic housing
Potential Applications:
  • Refrigeration equipment
  • HVAC equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies
Search Keywords:
HIH4000002
IN STOCK: 1,490
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.55
$63.550
5
$43.14
$215.700
10
$40.99
$409.900
25
$38.73
$968.250
50
$38.15
$1,907.500
100
$37.58
$3,758.000
250 +
$37.01
$9,252.500
Tools/3D Models