Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH-4010-002
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Accuracy:
±3.5 %RH
Function:
Humidity Sensor
Interface Type:
Voltage
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH-4020
Mounting:
PCB Through Hole
Resolution:
N/A
Output Type:
Analog
Dimension:
4.17 x 2.03 x 8.59 mm
Humidity Sensor Analog 3-Pin
Product Highlights:
- Molded thermoset plastic housing
- Near linear voltage output vs %RH
- Laser-trimmed interchangeability
- Enhanced accuracy, fast response
- Fast response time
- Stable, low drift performance
- Chemically resistant
Potential Applications:
- Refrigeration equipment
- HVAC equipment
- Medical equipment
- Drying
- Meteorology
- Battery-powered systems
- OEM assemblies
Search Keywords:
HIH4010002
IN STOCK:
64
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$121.25
$121.250
5
$119.43
$597.150
10
$117.64
$1,176.400
13
$115.88
$1,506.440
25
$74.16
$1,854.000
38
$57.94
$2,201.720
50
+
$56.78
$2,839.000
CUSTOMERS
ALSO BOUGHT
4-1734839-3
FPC CONN. 0.5MM PITCH T/C,43P
2006-1302
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - orange
281-994
4-conductor through terminal block - 4 mm² - suitable for Ex e II applications - center ma...
TC2030-MCP-NL
Tag-Connect In-Circuit Cable Without Legs - 0.152m/0.254m - RJ-12 to Test 6 to 6 POS.