help desk software
DATA SHEET

HIH-4602-C

Honeywell

Humidity Sensor Analog 6-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH-4602-C
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Accuracy:
±3.5 %
Function:
Humidity/Temperature Sensor
Interface Type:
Voltage
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH-4602
Mounting:
PCB Through Hole
Resolution:
N/A
Output Type:
Analog
Dimension:
6.6 x 9.14 mm

HIH-4602-C Temperature and Humidity Sensor features a hydrophobic sintered stainless steel filter and has a combination of both relative humidity and temperature sensing. It comes in a molded thermoset plastic TO-5 housing with a built-in static protection. It is chemically-resistant and offers laser-trimmed interchangeability. This Honeywell sensor also comes with enhanced accuracy and a fast response time.

Temperature and Humidity sensors are used to provide an indication of the moisture levels in the environment and are very useful for industry processes. Honeywell Temperature and Humidity Sensor HIH-4602-C is often ideal for measuring dew point and absolute moisture and is widely used in a variety of applications such as refrigeration equipment, drying, meteorology, battery-powered systems, and OEM assemblies.

Product Highlights:
  • Combination of both relative humidity and temperature sensing
  • Molded thermoset plastic TO-5 housing
  • Built-in static protection
  • Chemically resistant
  • Laser-trimmed interchangeability
  • Fast response time
  • Stable, low drift performance
  • Enhanced accuracy
  • Near linear voltage output vs %RH
  • Often ideal for measuring dew point and absolute moisture
Potential Applications:
  • Refrigeration equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies
Search Keywords:
HIH4602C
IN STOCK: 547
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.74
$146.740
3
$144.54
$433.620
5
$127.04
$635.200
10
$121.59
$1,215.900
25 +
$118.00
$2,950.000
Tools/3D Models