help desk software

HIH6130-000-001

Honeywell

Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, SPI, ±5 %RH Total Error Band, SOIC-8 SMD, No Filter, Non-Condensing, 1000 Units on Tape and Reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH6130-000-001
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Package Type:
Reel
Accuracy:
±4 %RH
Function:
Humidity/Temperature Sensor
Interface Type:
Serial (SPI)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH-6130
Mounting:
PCB Surface Mount
Resolution:
14 bit
Output Type:
Digital
Dimension:
4.9 x 3.9 x 1.91 mm
Life Cycle:
Discontinued

HIH6130-000-001 Temperature and Humidity Sensor comes in an industry-standard package with SPI digital communication format which enables flexible integration of sensors. With optional one or two %RH level alarm outputs, the user can monitor the level of RH level. This Honeywell sensor comes with a multi-function ASIC which provides flexibility by minimizing the risk and cost of OEM calibration. It is non-condensing and halogen-free.

Temperature and Humidity sensors are used to provide an indication of the moisture levels in the environment and are very useful for industry processes. Honeywell Digital Temperature Sensor HIH6130-000-001 is a combination of relative humidity (RH) and temperature sensor. It’s wide operating temperature range of -25 °C to 85 °C, allows for use in various applications like HVAC/R equipments, respiratory therapy, incubators, air compressors, weather stations, and telecom cabinets.

Product Highlights:
  • SPI digital communication format: Provide flexibility in integrating the sensors into existing system level architecture
  • Optional one or two %RH level alarm outputs: Provide the user the ability to monitor whether the RH level has exceeded or fallen below predetermined and critical levels within the application
  • Industry-standard package: Provides easy design-in
  • No filter: non-condensing
  • Multi-function ASIC: Provides flexibility within the application by lowering or eliminating the risk and cost of OEM calibration
Search Keywords:
HIH6130000001
  This product is discontinued, but still in stock
IN STOCK: 400
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$14.51
$362.750
50
$14.44
$722.000
100
$14.37
$1,437.000
400
$14.30
$5,720.000
800
$14.22
$11,376.000
1,200
$14.15
$16,980.000
2,800 +
$14.08
$39,424.000