HIH6130-021-001S
HoneywellHoneywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, No Filter, Non-Condensing, 5 Units on Tape (Sample)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH6130-021-001S
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Accuracy:
±4 %RH
Function:
Humidity/Temperature Sensor
Interface Type:
Serial (I2C)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH6131
Mounting:
PCB Surface Mount
Resolution:
14 bit
Output Type:
Digital
Dimension:
4.9 x 3.9 x 1.91 mm
Life Cycle:
Discontinued
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, No Filter, Non-Condensing, 5 Units on Tape (Sample)
Search Keywords:
HIH6130021001S
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$63.93
$63.930
5
$56.16
$280.800
10
$51.64
$516.400
25
$48.51
$1,212.750
50
$47.08
$2,354.000
100
$45.08
$4,508.000
250
+
$43.83
$10,957.500