help desk software
DATA SHEET

HIH6131-021-001S

Honeywell

Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, Hydrophobic Filter, Condensation-Resistant, 5 Units on Tape (Sample)

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH6131-021-001S
RoHS:
Yes
HTS:
90258000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Reel
Accuracy:
±4 %RH
Function:
Humidity/Temperature Sensor
Interface Type:
Serial (I2C)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
HIH6131-021-001S
Mounting:
PCB Surface Mount
Resolution:
14 bit
Output Type:
Digital
Dimension:
4.9 x 3.9 x 1.91 mm
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, Hydrophobic Filter, Condensation-Resistant, 5 Units on Tape (Sample)
Search Keywords:
HIH6131021001S
IN STOCK: 63
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$430.43
$430.430
5
$423.97
$2,119.850
7
$417.62
$2,923.340
14
$221.10
$3,095.400
21
$155.58
$3,267.180
28 +
$152.47
$4,269.160
Tools/3D Models