HIH7120-021-001
HoneywellHoneywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH7000 Series, I2C, ±3.0 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 100 Units on Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH7120-021-001
RoHS:
Yes
HTS:
85423900
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
The Honeywell HIH7120-021-001 is a part of the HumidIcon™ Digital Humidity/Temperature Sensors HIH7000 Series. This sensor communicates via I2C and provides ±3.0 %RH accuracy. It is housed in a SIP 4 pin package without a filter, making it suitable for non-condensing environments. This part is available in quantities of 100 units on tape for convenient production line integration.
Search Keywords:
HIH7120021001
IN STOCK:
1,279
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$35.15
$175.750
50
$34.62
$1,731.000
100
$34.10
$3,410.000
250
$33.59
$8,397.500
500
$17.73
$8,865.000
750
$12.19
$9,142.500
1,000
+
$11.95
$11,950.000
CUSTOMERS
ALSO BOUGHT
ESQ-120-23-T-D
Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
A14128CH
Continuous Hinge Enclosure Clamps CH Type 12, 14x12x8, Gray, Mild Steel
DR-OAC
AC Output Module - 3.7-32 VDC Control Voltage Range - 5.0 A Maximum Load Current - 12-280 ...
164-8013-08A499
Standard Circular Connector.
2904602
Primary-switched QUINT POWER power supply with free choice of output characteristic curve ...