HOA0825-003
HoneywellPhotointerrupter Transmissive 4.32mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0825-003
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Family:
HOA0825
Gap Width:
4.32 mm
Dimension:
22.86 x 6.35 x 10.31 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin
Product Highlights:
- Phototransistor output
- Four mounting configurations
- 0.165 in [4.2 mm] slot width
Search Keywords:
HOA0825003
This product is discontinued, but still in stock
IN STOCK:
119
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.742
$43.710
25
$4.906
$122.650
100
$3.951
$395.100
300
$3.698
$1,109.400
500
$3.661
$1,830.500
1,000
$3.624
$3,624.000
2,500
$3.588
$8,970.000
5,000
+
$3.552
$17,760.000