help desk software
DATA SHEET

HOA0861-N55

Honeywell

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0861-N55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
12.57(Max) x 6.6(Max) x 11.05(Max) mm
Family:
HOA0861
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
  • Phototransistor output
  • Accurate position sensing
  • Four mounting configurations
  • 0.125 in [3.18 mm] slot width
  • Choice of detector aperture
  • Choice of opaque or IR transmissive housings
Search Keywords:
HOA0861N55
  This product is discontinued, but still in stock
IN STOCK: 177
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.454
$22.270
50
$3.584
$179.200
100
$3.530
$353.000
250
$3.237
$809.250
500
$3.038
$1,519.000
1,000
$2.921
$2,921.000
2,500
$2.791
$6,977.500
5,000 +
$2.611
$13,055.000
Tools/3D Models