HOA0872-T55
HoneywellPhotointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0872-T55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Gap Width:
3.3 mm
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Family:
HOA0872
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
- Phototransistor output
- Accurate position sensing
- Four mounting configurations
- 0.125 in [3.18 mm] slot width
- Choice of detector aperture
- Choice of opaque or IR transmissive housings
Search Keywords:
HOA0872T55
This product is discontinued, but still in stock
IN STOCK:
74
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
25
$6.23
$155.750
100
$5.44
$544.000
300
$4.97
$1,491.000
500
$4.90
$2,450.000
1,000
$4.65
$4,650.000
2,500
$4.58
$11,450.000
5,000
+
$4.30
$21,500.000