Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0880-L55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
18.72(Max) x 6.6(Max) x 11.05(Max) mm
Gap Width:
3.3 mm
Family:
HOA0880
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Search Keywords:
HOA0880L55
This product is discontinued, but still in stock
IN STOCK:
142
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.233
$71.165
25
$12.299
$307.475
50
$11.510
$575.500
100
$10.979
$1,097.900
300
$10.651
$3,195.300
500
$10.192
$5,096.000
1,000
+
$9.381
$9,381.000