help desk software
DATA SHEET

HOA0880-T51

Honeywell

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0880-T51
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
HOA0880
Dimension:
24.89(Max) x 6.6(Max) x 16.38(Max) mm
Gap Width:
3.18 mm
Life Cycle:
Discontinued

Photointerrupters are devices used to detect rotation or linear movement of an object. Interruption of the light beam is utilized as an indicator to point whether there is an object between the source of light and the detector. Photointerrupters combine optical receiving and transmitting functions. Their potential applications include vending machines, copiers and printers.

HOA0880-T51 Photointerrupter from Honeywell comes with accurate position sensing and phototransistor output. This Photoelectric Sensor belongs to HOA088 series which consists of an infrared emitting diode encased in a black thermoplastic housing. Devices from this series have a choice of detector aperture and opaque or IR transmissive housings. This Honeywell Photosensor employs a built-in strain relief for maximum wire attachment strength.

Product Highlights:
  • 0.125 in [3.18 mm] slot width
  • Choice of detector aperture
  • 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
  • Choice of opaque or IR transmissive housings
  • Phototransistor output
  • Four mounting configurations
  • Accurate position sensing
Search Keywords:
HOA0880T51
  This product is discontinued, but still in stock
IN STOCK: 1,516
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.51
$67.550
25
$10.60
$265.000
50
$8.25
$412.500
100
$8.08
$808.000
300
$7.91
$2,373.000
500
$7.83
$3,915.000
1,000 +
$7.75
$7,750.000
Tools/3D Models