help desk software
DATA SHEET

HOA0881-T55

Honeywell

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0881-T55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Family:
HOA0881
Gap Width:
3.3 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
  • Phototransistor output
  • Four mounting configurations
  • Accurate position sensing
  • 0.125 in [3.18 mm] slot width
  • Choice of detector aperture
  • 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
  • Choice of opaque or IR transmissive housings
Search Keywords:
HOA0881T55
  This product is discontinued, but still in stock
IN STOCK: 1,035
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.62
$83.100
25
$9.89
$247.250
50
$8.30
$415.000
100
$7.71
$771.000
300
$7.55
$2,265.000
500
$7.48
$3,740.000
1,000 +
$7.40
$7,400.000
Tools/3D Models