HOA0890-T51
HoneywellPhotointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0890-T51
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Gap Width:
3.3 mm
Family:
HOA0890
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- 0.125 in [3.18 mm] slot width
- Choice of detector aperture
- 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
- Choice of opaque or IR transmissive housings
Search Keywords:
HOA0890T51
This product is discontinued, but still in stock
IN STOCK:
5,461
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
25
$9.49
$237.250
50
$8.88
$444.000
100
$8.47
$847.000
300
$8.21
$2,463.000
500
$7.86
$3,930.000
1,000
+
$7.23
$7,230.000