Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0890-T55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Gap Width:
3.3 mm
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Family:
HOA0890
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Search Keywords:
HOA0890T55
This product is discontinued, but still in stock
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.729
$83.645
25
$14.455
$361.375
50
$13.528
$676.400
100
$12.709
$1,270.900
300
$11.979
$3,593.700
500
$11.799
$5,899.500
1,000
+
$11.027
$11,027.000