HOA0891-T55
HoneywellPhotointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0891-T55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Gap Width:
3.3 mm
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Family:
HOA0891
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- 0.125 in [3.18 mm] slot width
- Choice of detector aperture
- 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
- Choice of opaque or IR transmissive housings
Search Keywords:
HOA0891T55
This product is discontinued, but still in stock
IN STOCK:
95
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$17.099
$85.495
25
$14.775
$369.375
50
$13.828
$691.400
100
$12.990
$1,299.000
300
$12.244
$3,673.200
500
$12.060
$6,030.000
1,000
+
$11.268
$11,268.000