HOA0892-L55
HoneywellPhotointerrupter Transmissive 3.3mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0892-L55
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Family:
HOA0892
Gap Width:
3.3 mm
Dimension:
18.72(Max) x 6.6(Max) x 11.05(Max) mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- 0.125 in [3.18 mm] slot width
- Choice of detector aperture
- 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
- Choice of opaque or IR transmissive housings
Search Keywords:
HOA0892L55
This product is discontinued, but still in stock
IN STOCK:
43
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.484
$57.420
25
$9.923
$248.075
50
$9.287
$464.350
100
$8.859
$885.900
300
$8.594
$2,578.200
500
$8.223
$4,111.500
1,000
+
$7.574
$7,574.000