help desk software
DATA SHEET

HOA0973-N51

Honeywell

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0973-N51
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
HOA0973
Dimension:
12.57(Max) x 6.6(Max) x 11.05(Max) mm
Gap Width:
3.18 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
Product Highlights:
  • Direct TTL interface
  • Accurate position sensing
  • Four mounting configurations
  • Buffer or inverting logic available
  • Choice of detector aperture
  • 0.125 in [3.18 mm] slot width
Search Keywords:
HOA0973N51
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.50
$62.500
25
$7.45
$186.250
50
$6.24
$312.000
100
$5.80
$580.000
300
$5.68
$1,704.000
500
$5.62
$2,810.000
1,000
$5.56
$5,560.000
2,500 +
$5.51
$13,775.000
Tools/3D Models