HOA0973-T51
HoneywellPhotointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA0973-T51
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
HOA0973
Gap Width:
3.18 mm
Dimension:
24.89(Max) x 6.6(Max) x 11.05(Max) mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
Product Highlights:
- Direct TTL interface
- Accurate position sensing
- Four mounting configurations
- Buffer or inverting logic available
- Choice of detector aperture
- 0.125 in [3.18 mm] slot width
Search Keywords:
HOA0973T51
This product is discontinued, but still in stock
IN STOCK:
78
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.094
$40.470
25
$7.049
$176.225
100
$6.160
$616.000
300
$5.624
$1,687.200
500
$5.539
$2,769.500
1,000
$5.244
$5,244.000
2,500
$5.165
$12,912.500
5,000
+
$4.857
$24,285.000