help desk software
DATA SHEET

HOA1180-001

Honeywell

Reflective Sensor, Transistor Output .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA1180-001
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
HOA1180-001
Dimension:
6.35 x 6.35 x 15.88 mm
Life Cycle:
Discontinued
Reflective Sensor, Transistor Output
Product Highlights:
  • Choice of phototransistor or photodarlington output
  • High sensitivity
  • Wide operating temperature range [-55 °C to 100 °C]
  • 12.0 in [305 mm] min. 28 AWG PVC insulated wire leads
Search Keywords:
HOA1180001
  This product is discontinued, but still in stock
IN STOCK: 497
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.662
$27.662
10
$24.263
$242.630
25
$22.290
$557.250
50
$21.585
$1,079.250
100
$20.295
$2,029.500
300
$19.420
$5,826.000
500 +
$18.876
$9,438.000
Tools/3D Models