HOA1872-012
HoneywellPhotointerrupter Transmissive 2.54mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA1872-012
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
12.7 x 6.36 x 10.8 mm
Family:
HOA1872-012
Gap Width:
2.54 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 2.54mm Phototransistor 4-Pin
Product Highlights:
- Choice of phototransistor or photodarlington output
- Three sensitivity ranges
- Choice of metal can package or plastic molded components
- 0.100 in [2.54 mm] slot width
Search Keywords:
HOA1872012
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$9.689
$9.689
5
$8.808
$44.040
25
$7.156
$178.900
50
$7.048
$352.400
100
$6.704
$670.400
300
$6.119
$1,835.700
500
$6.028
$3,014.000
1,000
$5.712
$5,712.000
2,500
+
$5.404
$13,510.000