HOA1888-011
HoneywellPhotointerrupter Transmissive 12mm Phototransistor 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA1888-011
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Gap Width:
12 mm
Family:
HOA1888-011
Dimension:
35 x 12 x 13 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 12mm Phototransistor 4-Pin
Product Highlights:
- Choice of phototransistor or photodarlington output
- Visible ambient light and dust protective filter
- Accurate position sensing
- 0.47 in [12 mm] slot width
- Snap-in housing
Search Keywords:
HOA1888011
This product is discontinued, but still in stock
IN STOCK:
1,068
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
25
$5.29
$132.250
50
$5.24
$262.000
100
$5.22
$522.000
300
$5.19
$1,557.000
500
$5.16
$2,580.000
1,000
$5.14
$5,140.000
2,500
+
$5.11
$12,775.000