HOA6994-T51
HoneywellPhotointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HOA6994-T51
RoHS:
Yes
HTS:
8541408000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
24.89(Max) x 6.6(Max) x 16.38(Max) mm
Family:
HOA6994-T51
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
Product Highlights:
- Direct TTL interface
- Buffer or inverting logic available
- Three device output options
- Four mounting configurations
- Choice of detector aperture
- 0.125 in [3.18 mm] slot width
- 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
Search Keywords:
HOA6994T51
This product is discontinued, but still in stock
IN STOCK:
242
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.593
$52.965
25
$9.133
$228.325
50
$8.538
$426.900
100
$8.137
$813.700
300
$7.889
$2,366.700
500
$7.543
$3,771.500
1,000
+
$6.941
$6,941.000