Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HRTS-5760-B-T-0-12
RoHS:
Yes
HTS:
8533401000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
±0.5 °C
Operating Temperature:
-200 to 260 °C
Resistance @ 25C:
100 ohm @ 0 °C
Description of Terminals:
305mm insulated leads
Dimension:
4.8 x 8 mm
Supplier Package:
N/A
The HONEYWELL HRTS-5760-B-T-0-12 is a high-quality temperature sensor designed for precise and accurate temperature monitoring. This analog serial sensor features a 2-wire configuration, making it easy to integrate into existing systems. With its 2-pin design, installation is a breeze, ensuring a hassle-free setup process. The HRTS-5760-B-T-0-12 is engineered by HONEYWELL, a renowned brand known for its innovative and reliable products. With its temperature sensing capabilities, this sensor is a valuable tool in various industries, including HVAC, industrial automation, and building management. Trust the HONEYWELL HRTS-5760-B-T-0-12 to deliver consistent and reliable temperature measurements for your specific application needs.
Product Highlights:
- Resistance interchangeable
- Accurate
- Linear
- Fast
- Laser trimmed
Potential Applications:
- HVAC: room, duct and refrigerant equipment
- OEM assemblies
- Electronic assemblies: semiconductor protection, temperature compensation
- Process control: temperature regulation
Search Keywords:
HRTS5760BT012
IN STOCK:
67
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$265.19
$265.190
5
$261.21
$1,306.050
10
$257.29
$2,572.900
13
$253.43
$3,294.590
25
$139.54
$3,488.500
38
$96.90
$3,682.200
50
+
$94.96
$4,748.000
CUSTOMERS
ALSO BOUGHT
20EMC6
EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 50/60Hz - 20A - Threaded Post (8...
PS-05-12
AC/DC Single output Open frame power supply - Output 12Vdc at 0.45A - 5W.
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
10CFE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400...