HSCDRRN001ND2A3
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HSCDRRN001ND2A3
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-1 to 1 inH2O
Media:
Air,Gas
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-20 to 85 °C
Dimension:
6.16 mm
The HONEYWELL part HSCDRRN001ND2A3 is a high accuracy TruStability® board mount pressure sensor ideal for various applications. This sensor is compensated and amplified, ensuring accurate and reliable pressure measurements. With a ± 3% total error band, it provides precise readings. The sensor features a DIP package, making it easy to mount on a printed circuit board. It has dual radial barbed ports on the same side, enabling convenient pressure connections. The differential pressure range is 1 inH₂O, making it suitable for a wide range of pressure measurements. With an I²C interface and address 0x28 output, it offers easy connectivity and compatibility with other devices. The sensor operates on a 3.3V supply and requires a dry gas environment. It does not have any special options, making it a straightforward solution for pressure sensing applications.
Search Keywords:
HSCDRRN001ND2A3
IN STOCK:
4,598
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$59.21
$59.210
5
$58.33
$291.650
10
$57.45
$574.500
25
$56.59
$1,414.750
50
$55.74
$2,787.000
75
$54.90
$4,117.500
100
+
$54.08
$5,408.000