HSCDRRN005NDAA5
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HSCDRRN005NDAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-5 to 5 inH2O
Media:
Air,Gas
Output Voltage:
N/A
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 85 °C
Dimension:
6.16 mm
The HONEYWELL TruStability® HSCDRRN005NDAA5 is a high accuracy board mount pressure sensor from the HSC series. With a ± 1% total error band, this sensor ensures precise and reliable pressure measurements. It features a DIP package and dual radial barbed ports on the same side for easy installation. The sensor has a 5 inH₂O differential pressure range and provides an amplified analog output. It operates with a supply voltage ranging from 10% to 90% Vdd and requires a 5 V supply. Designed for use with dry gases only, this sensor does not include any special options.
Search Keywords:
HSCDRRN005NDAA5
IN STOCK:
1,124
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$106.55
$106.550
5
$104.96
$524.800
10
$103.38
$1,033.800
25
$101.83
$2,545.750
50
$53.91
$2,695.500
75
$37.94
$2,845.500
100
+
$37.18
$3,718.000
CUSTOMERS
ALSO BOUGHT
HP518A6
Reset Timer - 0 to 15 Min. - 10A - 120V - 60Hz - Cycl-Flex.
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount