HSCDRRN400MD2A3
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 400 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HSCDRRN400MD2A3
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-0.4 to 0.4 bar
Media:
Air,Gas
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-20 to 85 °C
Dimension:
6.16 mm
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 400 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords:
HSCDRRN400MD2A3
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$42.86
$42.860
5
$38.53
$192.650
10
$37.45
$374.500
25
$36.44
$911.000
50
$34.59
$1,729.500
100
$33.73
$3,373.000
250
+
$30.00
$7,500.000