JA1N056S203UA
HoneywellRes POT 20K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JA1N056S203UA
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2.25 W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.36 x 36.91 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res POT 20K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Search Keywords:
JA1N056S203UA
This product is discontinued, but still in stock
IN STOCK:
239
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$92.945
$92.945
5
$86.017
$430.085
10
$82.215
$822.150
25
$78.739
$1,968.475
50
$75.549
$3,777.450
100
$74.416
$7,441.600
300
+
$70.777
$21,233.100